Low

DRA1-CX240D5 - 

Solid State Relay, SPST-NO, 5 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

DRA1-CX240D5 - Solid State Relay, SPST-NO, 5 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRA1-CX240D5
Newark Part No.:
57R4093
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
5A
:
280VAC
:
DIN Rail
:
Cage Clamp
:
Zero Crossing
:
12VAC
:
3VDC
:
15VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRA1CX240D5 is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and cage clamp terminals. This DRA1 CX-series DIN-rail-mount relay features LED status indicator and socket clip fits standard 35mm DIN-rail profiles. Cage style screw terminals for easy and reliable wire connection.
  • 10mm Single channel
  • 1.4Vpk Maximum on-state voltage drop
  • 4500Vrms Dielectric strength
  • 300Ω Nominal input impedance
  • 1/2 cycle ms Turn-on and 1/2 cycle µs Turn-off Maximum time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$44.60 $ 44.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.60
5 + $42.48
10 + $40.48
25 + $39.56
50 + $38.63
100 + $37.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.