Low

CRYDOM  DRA1CX240D5B  Solid State Relay, SPST-NC, 5 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

CRYDOM DRA1CX240D5B
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRA1CX240D5B
Newark Part No.:
57R4094
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DRA1-CX240D5-B is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
  • LED input status indicator
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 10pF Input/output maximum capacitance
  • -30 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
SPST-NC
Load Current:
5A
Operating Voltage Max:
280VAC
Relay Mounting:
DIN Rail
Relay Terminals:
Cage Clamp
Switching Mode:
Zero Crossing
Operating Voltage Min:
12VAC
Control Voltage Min:
4VDC
Control Voltage Max:
28VDC
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.