Low

CRYDOM  DRACN024D24  Solid State Relay, SPST-NO, 3.5 A, 24 VDC, DIN Rail, Screw, Zero Crossing

CRYDOM DRACN024D24
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRACN024D24
Newark Part No.:
68R0472
Product Range
CN Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DRACN024D24 is a 1-phase Solid State Relay with UL94V-0 housing, SPST-NO contact, zero crossing switching and screw terminals. This DRACN-series DIN-rail-mount mini-SIP relay features yellow LED input status indicator.
  • 6.2mm DIN-rail mount (35mm) SSR assembly
  • 24 to 14AWG Solid or stranded Maximum wire size (load side)
  • 0.4V Typical on-state voltage drop
  • 2.5kV Dielectric strength
  • 2.67kΩ Nominal input impedance
  • 350µs Turn-on and 80µs Turn-off maximum time
  • -25 to 60°C Ambient operating temperature range
  • IP67 Protection rating
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
3.5A
Operating Voltage Max:
24VDC
Relay Mounting:
DIN Rail
Relay Terminals:
Screw
Switching Mode:
Zero Crossing
Operating Voltage Min:
0VDC
Control Voltage Min:
15VDC
Control Voltage Max:
30VDC
Product Range:
CN Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.