Low

DRA-CN024D05 - 

Solid State Relay, SPST-NO, 3.5 A, 24 VDC, DIN Rail, Screw, Zero Crossing

DRA-CN024D05 - Solid State Relay, SPST-NO, 3.5 A, 24 VDC, DIN Rail, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DRA-CN024D05
Newark Part No.:
68R0470
Product Range
CN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
3.5A
:
24VDC
:
DIN Rail
:
Screw
:
Zero Crossing
:
0VDC
:
3VDC
:
12VDC
:
CN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRACN024D05 is a 1-phase Solid State Relay with UL94V-0 housing, SPST-NO contact, zero crossing switching and screw terminals. This DRACN-series DIN-rail-mount mini-SIP relay features yellow LED input status indicator.
  • 6.2mm DIN-rail mount (35mm) SSR assembly
  • 24 to 14AWG Solid or stranded Maximum wire size (load side)
  • 0.4V Typical on-state voltage drop
  • 2.5kV Dielectric strength
  • 500Ω Nominal input impedance
  • 120µs Turn-on and 100µsec turn-off maximum time
  • -25 to 60°C Ambient operating temperature range
  • IP67 Protection rating

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

151 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$41.59 $ 41.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $46.21
5 + $44.01
10 + $41.94
25 + $40.98
50 + $40.01
100 + $38.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.