Low

CRYDOM  DO061A  Solid State Relay, SPST-NO, 1 A, 60 VDC, PCB, Through Hole, DC Switch

CRYDOM DO061A
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DO061A
Newark Part No.:
79K4337
Product Range
DO Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DO series PCB-mount Solid State Relay with bipolar transistor and normally open or normally closed output.
  • DC control
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
1A
Operating Voltage Max:
60VDC
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Switching Mode:
DC Switch
Operating Voltage Min:
3VDC
Control Voltage Min:
3VDC
Control Voltage Max:
9VDC
Product Range:
DO Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SSR, 1A 60VDC

CRYDOM

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $36.50 25+ $34.57 50+ $33.07 100+ $31.97 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.