Low

CRYDOM  DC60SA7B  Solid State Relay, SPST-NC, 7 A, Panel, Screw, 3 VDC, 60 VDC

CRYDOM DC60SA7B

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

SVHC:
To Be Advised
Contact Configuration:
SPST-NC
Load Current:
7A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
3VDC
Operating Voltage Max:
60VDC
Control Voltage Min:
90VAC
Control Voltage Max:
280VAC
Switching Mode:
AC Switch
Product Range:
-
Control Voltage DC Min:
90 VDC
Control Voltage Range:
90V AC to 280V AC / 90V DC to 280V DC
Control Voltage DC Max:
280 VDC
Control Voltage AC Min:
90 VAC
Control Voltage AC Max:
280 VAC

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations