Low

CRYDOM  DC60S5  Solid State Relay, SPST-NO, 5 A, 60 VDC, Panel, Screw, DC Switch

CRYDOM DC60S5
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DC60S5
Newark Part No.:
88K1895
Product Range
SSR DC60 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DC60S5 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This DC60-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers.
  • Epoxy-free design
  • AC or DC Control
  • Bi-polar transistor output
  • 1.2VDC Maximum on-state voltage drop
  • 4000Vrms Dielectric strength
  • 1500Ω Nominal input impedance
  • 0.1ms Turn-on and 0.3µs Turn-off maximum time
  • -30 to 80°C Ambient operating temperature range
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
5A
Operating Voltage Max:
60VDC
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
DC Switch
Operating Voltage Min:
3VDC
Control Voltage Min:
3.5VDC
Control Voltage Max:
32VDC
Product Range:
SSR DC60 Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SSR, 5A, 3.5-32VDC, 3-60VDC

CRYDOM

5:  in stock

Price for: Each

1+ $43.92 25+ $41.60 50+ $39.79 100+ $38.47 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.