Low

DC60S3 - 

Solid State Relay, SPST-NO, 3 A, 60 VDC, Panel, Screw, DC Switch

DC60S3 - Solid State Relay, SPST-NO, 3 A, 60 VDC, Panel, Screw, DC Switch

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DC60S3
Newark Part No.:
93K7532
Product Range
SSR DC60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
3A
:
60VDC
:
Panel
:
Screw
:
DC Switch
:
3VDC
:
3.5VDC
:
32VDC
:
SSR DC60 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DC60S3 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This DC60-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers.
  • Epoxy-free design
  • AC or DC Control
  • Bi-polar transistor output
  • 1VDC Maximum on-state voltage drop
  • 4000Vrms Dielectric strength
  • 1500Ω Nominal input impedance
  • 0.1ms Turn-on and 0.3µs Turn-off maximum time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

163 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$19.66 $ 19.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $21.84
5 + $20.80
10 + $19.82
25 + $19.37
50 + $18.91
100 + $18.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.