Low

DC100D40C - 

SSR PANEL MOUNT, 4 TO 32VDC, 40A, 7 TO 72VDC

DC100D40C - SSR PANEL MOUNT, 4 TO 32VDC, 40A, 7 TO 72VDC

The actual product may differ from image shown

Manufacturer Part No:
DC100D40C
Newark Part No.:
63T8312
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DC100D40C is a PowerPlus DC black panel-mount Solid State Relay with optically isolated MOSFET output. This relay is easily paralleled for higher-current applications. It is made of Valox 420 SEO housing with epoxy free encapsulation and electroless nickel terminal finish.
  • LED status indicator
  • Current regulated nominal input impedance
  • 2500Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 10pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • IP20 Protection rating
  • -30 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$105.36 $ 105.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $105.36
5 + $100.34
10 + $96.54
25 + $95.13
50 + $93.71
100 + $91.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.