Low

CRYDOM  D53RV25CH  Solid State Relay, 25 A, 530 VAC, Panel, Screw Clamp, DC Switch

CRYDOM D53RV25CH
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D53RV25CH
Newark Part No.:
63R7713
Product Range
53RV Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Load Current:
25A
Operating Voltage Max:
530VAC
Relay Mounting:
Panel
Relay Terminals:
Screw Clamp
Switching Mode:
DC Switch
Operating Voltage Min:
48VAC
Control Voltage Min:
4VDC
Control Voltage Max:
32VDC
Product Range:
53RV Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.