Low

CRYDOM  D2W202F  Solid State Relay, SPST-NO, 2 A, PCB, Through Hole, 24 VAC, 280 VAC

CRYDOM D2W202F
Technical Data Sheet (565.95KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The D2W202F is a Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and through hole terminals. This D2W-series PCB mount relay features internal snubber network.
  • DC control
  • 1.4Vpk Maximum on-state voltage drop
  • 4000Vrms Dielectric strength
  • 1500Ω Nominal input impedance
  • 1/2 cycle ms Turn-on/off maximum time
  • -30 to 80°C Ambient operating temperature range
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
2A
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Control Voltage Min:
3VDC
Control Voltage Max:
32VDC
Switching Mode:
Zero Crossing
Product Range:
D2W Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SSR, 2A, 24-280VAC, 3-32VDC

CRYDOM

134:  in stock

Price for: Each

1+ $25.87 25+ $24.62 50+ $23.46 100+ $22.22 More pricing

Buy

Solid State Relay, SPST-NO, 3 A, PCB, Through Hole, 12 Vrms, 140 Vrms

CRYDOM

16 in stock

Price for: Each

1+ $22.80 10+ $21.71 25+ $21.16 50+ $20.62 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.