Low

D2440-10 - 

SSR, PANEL MOUNT, 280VAC, 32VDC, 40A

D2440-10 - SSR, PANEL MOUNT, 280VAC, 32VDC, 40A

The actual product may differ from image shown

Manufacturer Part No:
D2440-10
Newark Part No.:
88K1910
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D244010 is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers, aluminium base plate and instantaneous turn-on switching.
  • Improved SEMS screw and washer
  • Direct bond copper substrate
  • Direct power lead frame
  • Epoxy-free design
  • Current regulated nominal input impedance
  • EMC compliant level 3
  • UL94V-0 Flammability rating
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -40 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
15 in stock

Each

1+ $62.42 5+ $59.45 10+ $56.66 25+ $55.36 50+ $54.06 100+ $52.49 More Less

21 in stock

Each

1+ $48.11 Web only price 5+ $45.81 Web only price 10+ $43.65 Web only price 25+ $42.66 Web only price 50+ $41.66 Web only price 100+ $40.44 Web only price More Less

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$62.42 $ 62.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.42
5 + $59.45
10 + $56.66
25 + $55.36
50 + $54.06
100 + $52.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.