Low

D2425-10 - 

Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel, Screw, Random Turn On

D2425-10 - Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel, Screw, Random Turn On

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D2425-10
Newark Part No.:
88K1908
Product Range
1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
25A
:
280VAC
:
Panel
:
Screw
:
Random Turn On
:
24VAC
:
3VDC
:
32VDC
:
1 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D242510 is a panel-mount Solid State Relay with screw terminals. The instantaneous turn-on switching solid state relay features SCR output for heavy industrial loads, redesigned housing with anti-rotation barriers and improved SEMS screw and washer.
  • Direct bond copper substrate
  • Direct power lead frame
  • Epoxy-free design
  • 600Vpk Transient overvoltage
  • 1mARMS Maximum off-state leakage current at rated voltage
  • 1.15VRMS Maximum on-state voltage drop at rated current
  • 0.8°C/W Junction-to-case thermal resistance
  • 4000VRMS (50/60Hz) Input/output/base dielectric strength
  • 10⁹Ω at 500VDC Minimum insulation resistance
  • 8pF Input/output maximum capacitance

Applications

Industrial

Warnings

Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$46.70 $ 46.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.70
5 + $44.48
10 + $42.39
25 + $41.42
50 + $40.44
100 + $39.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.