Low

CRYDOM  D1D40L  Solid State Relay, SPST-NO, 40 A, 100 VDC, Panel, Screw, DC Switch

CRYDOM D1D40L
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D1D40L
Newark Part No.:
86H2639
Product Range
1-DCL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The D1D40L is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This 1-DCL series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
  • Epoxy-free design
  • DC control
  • MOSFET Output
  • 1VDC Maximum on-state voltage drop
  • 3750Vrms Dielectric strength
  • Current regulated nominal input impedance
  • 100µsec Turn-on/off maximum time
  • -40 to 100°C Ambient operating temperature range
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Product Information

Contact Configuration:
SPST-NO
Load Current:
40A
Operating Voltage Max:
100VDC
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
DC Switch
Operating Voltage Min:
0VDC
Control Voltage Min:
3.5VDC
Control Voltage Max:
32VDC
Product Range:
1-DCL Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.