Low

D1D12 - 

Solid State Relay, SPST-NO, 12 A, 100 VDC, Panel, Screw, DC Switch

CRYDOM D1D12

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D1D12
Newark Part No.:
80K9296
Product Range
1-DC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
12A
:
100VDC
:
Panel
:
Screw
:
DC Switch
:
0VDC
:
3.5VDC
:
32VDC
:
1-DC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D1D12 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This 1-DC series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
  • Epoxy-free design
  • DC control
  • MOSFET Output
  • 0.9VDC Maximum on-state voltage drop
  • 3750Vrms Dielectric strength
  • Current regulated nominal input impedance
  • 100µsec Turn-on/off maximum time
  • -40 to 100°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/4/17
$63.10 $ 63.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $63.10
5 + $61.62
10 + $60.14
25 + $58.75
50 + $57.36
100 + $55.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.