Low

CRYDOM  D1D07  Solid State Relay, SPST-NO, 7 A, 100 VDC, Panel, Screw, DC Switch

CRYDOM D1D07
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D1D07
Newark Part No.:
80K9295
Product Range
1-DC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The D1D07 is a Solid-state Relay with panel mount, 1-DC series. DC output, MOSFET output. Redesigned housing with anti-rotation barriers. Easily paralleled for higher current applications.
  • Improved SEMS screw and washer
  • EMC compliant to Level 3
  • Epoxy-free design
  • UL94V-0 Flammability rating

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
7A
Operating Voltage Max:
100VDC
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
DC Switch
Operating Voltage Min:
0VDC
Control Voltage Min:
3.5VDC
Control Voltage Max:
32VDC
Product Range:
1-DC Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.