Low

D1225 - 

Solid State Relay, SPST-NO, 25 A, 140 VAC, Panel, Screw, Zero Crossing

D1225 - Solid State Relay, SPST-NO, 25 A, 140 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D1225
Newark Part No.:
88K1901
Product Range
1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
25A
:
140VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
3VDC
:
32VDC
:
1 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D1225 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, zero crossing switching mode and screw terminals. This series-1 panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. Direct bond copper substrate and direct power lead frame. EMC compliant to level-3.
  • Epoxy-free design
  • AC or DC Control
  • SCR output for heavy industrial loads
  • 1.15Vrms Maximum on-state voltage drop
  • 4000Vrms Dielectric strength
  • Current regulated nominal input impedance
  • 1/2 cycle ms Turn-on/off maximum time
  • -40 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

126 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$44.89 $ 44.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.89
5 + $42.75
10 + $40.75
25 + $39.81
50 + $38.86
100 + $37.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.