Low

CRYDOM  D1210B  Solid State Relay, SPST-NC, 10 A, Panel, Screw, 24 VAC, 140 VAC

CRYDOM D1210B
CRYDOM D1210B
CRYDOM D1210B
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D1210B
Newark Part No.:
01M7403
Technical Datasheet:
See all Technical Docs
CRYDOM D1210B
CRYDOM D1210B
CRYDOM D1210B

The actual product may differ from image shown

Product Overview

The D1210B is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers, aluminium base plate and zero voltage turn-on switching.
  • Improved SEMS screw and washer
  • Direct bond copper substrate
  • Direct power lead frame
  • Epoxy-free design
  • Current regulated nominal input impedance
  • EMC compliant level 3
  • UL94V-0 Flammability rating
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -40 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
SPST-NC
Load Current:
10A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
24VAC
Operating Voltage Max:
140VAC
Control Voltage Min:
3VDC
Control Voltage Max:
32VDC
Switching Mode:
DC Switch
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.