Low

CX240D5R - 

Solid State Relay, SPST-NO, 5 A, 280 Vrms, PCB, Through Hole, Random Turn On

CX240D5R - Solid State Relay, SPST-NO, 5 A, 280 Vrms, PCB, Through Hole, Random Turn On

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CX240D5R
Newark Part No.:
98F4688
Product Range
CX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
5A
:
280Vrms
:
PCB
:
Through Hole
:
Random Turn On
:
12Vrms
:
3VDC
:
15VDC
:
CX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CX240D5R is a 1-phase Solid State Relay with terminally conductive epoxy encapsulation. This CX-series PCB mount relay has SPST-NO contact, random turn-on switching mode and through hole terminals.
  • AC or DC Control
  • SCR output for heavy industrial loads
  • 1.4Vpk Maximum on-state voltage drop
  • 300Ω Nominal input impedance
  • 4000Vrms Dielectric strength
  • 1/2 cycle ms Turn-on/off maximum time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$15.33 $ 15.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.03
5 + $16.22
10 + $15.45
25 + $15.09
50 + $14.73
100 + $14.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a single channel DIN rail mount socket which can hold the SSR (part number CX240D5R)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is DRS1 from Crydom. It is a 4 pin DIN rail mount socket which can hold CX and CMX series relays.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:56.742-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98F4688, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.