Low

CRYDOM  CX240D5  Solid State Relay, SPST-NO, 5 A, 280 Vrms, PCB, Through Hole, Zero Crossing

CRYDOM CX240D5
CRYDOM CX240D5
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CX240D5
Newark Part No.:
76K3916
Product Range
CX Series
Technical Datasheet:
See all Technical Docs
CRYDOM CX240D5
CRYDOM CX240D5

The actual product may differ from image shown

Product Overview

The CX240D5 from Crydom is a solid state relay with SIP package. This is an SCR output relay suitable for heavy industrial loads.
  • Operating voltage range from 12Vrms to 280Vrms
  • DC control output
  • Control voltage range from 3VDC to15VDC
  • Operation rating is 5A at 660VAC
  • Zero voltage turn-on
  • CE Compliant to EN60950-1 standards
  • PCB mounting

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
5A
Operating Voltage Max:
280Vrms
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Switching Mode:
Zero Crossing
Operating Voltage Min:
12Vrms
Control Voltage Min:
3VDC
Control Voltage Max:
15VDC
Product Range:
CX Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.