Low

CRYDOM  CWD2490P  Solid State Relay, SPST-NO, 90 A, 280 Vrms, Panel, Screw, Zero Crossing

CRYDOM CWD2490P
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CWD2490P
Newark Part No.:
80K5803
Product Range
CW24 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
90A
Operating Voltage Max:
280Vrms
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
Zero Crossing
Operating Voltage Min:
24Vrms
Control Voltage Min:
3VDC
Control Voltage Max:
32VDC
Product Range:
CW24 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.