Low

CRYDOM  CN024D05  SSR, PCB MOUNT, 24VDC, 12VDC, 3.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CRYDOM
  • Newark Part No.: 68R0450
  • Manufacturer Part No CN024D05

Product Information


  • Contact Configuration: SPST-NO
  • Control Voltage DC Max: 12VDC
  • Control Voltage DC Min: 3VDC
  • Control Voltage Max: 12VDC
  • Control Voltage Min: 3VDC
  • Control Voltage Range: 3V DC to 12V DC
  • Load Current: 3.5A
  • Operating Voltage Max: 24VDC
  • Operating Voltage Min: 0VDC
  • Relay Terminals: Through Hole
  • SVHC: To Be Advised
  • Switching Mode: Zero Voltage Turn On

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1680
  •  130/1684

Availability

Availability:  283


  • 283 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.52

Buy

Price

Quantity List Price
1 - 9 $20.52
10 - 49 $19.45
50 - 99 $18.62
100+ $18.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought