Low

CRYDOM  CMX60D10  Solid State Relay, SPST-NO, 10 A, 60 VDC, PCB, Through Hole, DC Switch

CRYDOM CMX60D10
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CMX60D10
Newark Part No.:
79K4323
Product Range
CMX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CMX60D10 is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, DC switch mode and through hole terminals. This CMX-series PCB mount relay features low on-state impedance.
  • DC control
  • MOSFET Output
  • 0.18VDC Maximum on-state voltage drop
  • 300Ω Nominal input impedance
  • 2500Vrms Dielectric strength
  • 1ms Turn-on and 300µsec turn-off maximum time
  • -30 to 80°C Ambient operating temperature range
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Product Information

Contact Configuration:
SPST-NO
Load Current:
10A
Operating Voltage Max:
60VDC
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Switching Mode:
DC Switch
Operating Voltage Min:
0VDC
Control Voltage Min:
3VDC
Control Voltage Max:
10VDC
Product Range:
CMX Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SSR, 10A, 60VDC

CRYDOM

30:  in stock

Price for: Each

1+ $39.58 5+ $38.65 10+ $37.71 25+ $36.85 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.