Low

CL240D10R - 

Solid State Relay, 10 A, 280 VAC, Panel, Screw, Random Turn On

CL240D10R - Solid State Relay, 10 A, 280 VAC, Panel, Screw, Random Turn On

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CL240D10R
Newark Part No.:
84R6324
Product Range
CL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
10A
:
280VAC
:
Panel
:
Screw
:
Random Turn On
:
24VAC
:
3VDC
:
32VDC
:
CL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CL240D10R is a panel-mount Solid State Relay with Triac output. It has redesigned housing with anti-rotation barriers and aluminium base plate, current limited nominal input impedance and instantaneous turn-on switching.
  • Green LED status indicator display
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • IP00 Protection rating
  • -40 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$32.85 $ 32.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.85
5 + $32.54
10 + $32.23
25 + $31.92
50 + $31.61
100 + $30.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.