Low

CRYDOM  CL240D10  Solid State Relay, 10 A, Panel, Screw, 24 VAC, 280 VAC

CRYDOM CL240D10
Technical Data Sheet (733.33KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The CL240D10 is a panel-mount Solid State Relay with Triac output. It has redesigned housing with anti-rotation barriers and aluminium base plate, current limited nominal input impedance and a zero voltage turn-on switching.
  • Green LED status indicator display
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • IP00 Protection rating
  • -40 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
-
Load Current:
10A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Control Voltage Min:
3VDC
Control Voltage Max:
32VDC
Switching Mode:
Zero Crossing
Product Range:
CL Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SSR, IP00, 280VAC/10A, 3-32VDC, ZC

CRYDOM

12:  in stock

Price for: Each

1+ $37.53 25+ $34.39 50+ $31.95 100+ $30.90 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.