Low

CL240D05 - 

Solid State Relay, 5 A, 280 VAC, Panel, Screw, Zero Crossing

CL240D05 - Solid State Relay, 5 A, 280 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CL240D05
Newark Part No.:
84R6318
Product Range
CL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
5A
:
280VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
3VDC
:
32VDC
:
CL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CL240D05 is a panel-mount Solid State Relay with hardware furnished terminals.
  • Zero voltage turn-on switching type
  • 600Vpk Transient overvoltage
  • 7mARMS Maximum off-state leakage current at rated voltage
  • 150mARMS Minimum load current
  • 1.8Vpk Maximum on-state voltage drop at rated current
  • 3°C/W Thermal resistance junction to case
  • 0.5 Minimum power factor (with maximum load)
  • 3VDC Minimum turn-on voltage
  • 1VDC Minimum turn-off voltage
  • 14mA Typical input current at maximum turn-on voltage
  • 4000VRMS Dielectric strength (input/output/base (50/60Hz))
  • 8pF Maximum capacitance (input/output)
  • IP00 Protection rating (cover)

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$36.16 $ 36.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.16
5 + $34.44
10 + $33.37
25 + $32.88
50 + $32.38
100 + $31.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.