Low

CRYDOM  CD2450W2V  Solid State Relay, 50 A, Panel, Screw, 24 Vrms, 280 Vrms

CRYDOM CD2450W2V

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
-
Load Current:
50A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
24Vrms
Operating Voltage Max:
280Vrms
Control Voltage Min:
4VDC
Control Voltage Max:
32VDC
Switching Mode:
Zero Crossing
Product Range:
C Series
Control Voltage DC Min:
4 VDC
Control Voltage Range:
4V DC to 32V DC
Control Voltage DC Max:
32 VDC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.