Low

CRYDOM  CD2425W3V  Solid State Relay, 25 A, Panel, Screw, 24 Vrms, 280 Vrms

CRYDOM CD2425W3V

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Load Current:
25A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
24Vrms
Operating Voltage Max:
280Vrms
Control Voltage Min:
4VDC
Control Voltage Max:
32VDC
Switching Mode:
Zero Crossing
Product Range:
C Series
Control Voltage DC Min:
4 VDC
Control Voltage Range:
4V DC to 32V DC
Control Voltage DC Max:
32 VDC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.