Low

CRYDOM  C53TP25CH  Solid State Relay, 25 A, Panel, Screw, 48 VAC, 530 VAC

CRYDOM C53TP25CH
Technical Data Sheet (668.26KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Load Current:
25A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
48VAC
Operating Voltage Max:
530VAC
Control Voltage Min:
180VAC
Control Voltage Max:
280VAC
Switching Mode:
AC Switch
Product Range:
53TP Series
Control Voltage Range:
180V AC to 280V AC
Control Voltage AC Min:
180 VAC
Control Voltage AC Max:
280 VAC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.