Please refer to product description
- Manufacturer:
- CRYDOM
- Newark Part Number:
- 18M1943
- Manufacturer Part No:
- B512F2
-
- Technical Data Sheet (782.83KB) EN
- THYRISTOR MODULE, 600V
- Peak Repetitive Off-State Voltage, Vdrm: 600V
- Gate Trigger Current Max, Igt: 60mA
- Current It av: 25A
- Gate Trigger Voltage Max Vgt: 2.5V
- Operating Temperature Min: -40°C
- Operating Temperature Max: 125°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $33.55
Price
| Qty | Price |
|---|---|
| 1 - 9 | $33.55 |
| 10 - 49 | $31.95 |
| 50 - 99 | $30.54 |
| 100+ | $29.54 |
|
|
- RoHS Compliance: YesX


