Low

CRYDOM  B512-2T-YDA  THYRISTOR MODULE, 25A, 600V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CRYDOM
  • Newark Part No.: 99B1077
  • Manufacturer Part No B512-2T-YDA

Product Information


  • Current It av: -
  • Gate Trigger Current Max, Igt: 60mA
  • Gate Trigger Voltage Max Vgt: 2.5V
  • Holding Current Max Ih: -
  • MSL: -
  • No. of Pins: 6
  • On State RMS Current IT(rms): -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Peak Non Rep Surge Current Itsm 50Hz: -
  • Peak Repetitive Off-State Voltage, Vdrm: 600V
  • SVHC: To Be Advised
  • Thyristor Case: Module
  • Thyristor Case Style: Module

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 18M1943 - CRYDOM-B512F2-THYRISTOR MODULE, 600V

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18M1943
B512F2

B512F2

CRYDOM

THYRISTOR MODULE, 600V

THYRISTOR MODULE, 600V; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:60mA; Current It av:25A; On State RMS Current IT(rms):25A; Thyristor Case Style:Module; No. of Pins:6; Holding Current Max Ih:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

57

1+ $35.57 10+ $33.91 50+ $32.45 100+ $31.20

Buy
  • 57 in stock for same day shipping

see cut-off times

 
Check more stock
  • 30 Further stock expected to ship on May 17, 2015
  • Per the manufacturer, more stock expected week of 6/8/15

Customers Also Bought