Low

B485F-2 - 

Bridge Rectifier Diode, Three, 480 V, 55 A, 1.35 V, 5 Pins

B485F-2 - Bridge Rectifier Diode, Three, 480 V, 55 A, 1.35 V, 5 Pins

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
B485F-2
Newark Part No.:
18M1940
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The B485F2 is a 5-pin three-phase Surface Mount Rectifier Diode with isolation barriers.
  • 1200V Blocking standard
  • -40 to 125°C Operating junction temperature range

Applications

Power Management

Warnings

RISK OF MATERIAL DAMAGE AND HOT ENCLOSURE. The product's side panels are may be hot, allow the product to cool before touching. Do not allow liquids or foreign objects to enter this product.

Product Information

:
Three
:
480V
:
55A
:
-
:
1.35V
:
5Pins
:
125°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$37.32 $ 37.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $41.46
5 + $39.49
10 + $37.64
25 + $36.78
50 + $35.91
100 + $34.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.