Low

CRYDOM  B483F2  Bridge Rectifier Diode, Single, 480 V, 35 A, 1.25 V, 4 Pins

CRYDOM B483F2
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
B483F2
Newark Part No.:
18M1938
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
480V
Forward Current If(AV):
35A
Bridge Rectifier Case Style:
-
Forward Voltage VF Max:
1.25V
No. of Pins:
4Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.