Low

A2475 - 

SSR, PANEL MOUNT, 280VAC, 280VAC, 75A

A2475 - SSR, PANEL MOUNT, 280VAC, 280VAC, 75A

The actual product may differ from image shown

Manufacturer Part No:
A2475
Newark Part No.:
80K7297
Availability:
No Longer Manufactured

Product Information

:
SPST-NO
:
75
:
Panel
:
280
:
Screw
:
24
:
90
:
Zero Crossing
:
280
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A2475 is a panel-mount Solid State Relay with aluminum baseplate and UL94V-0 housing. The series 1 AC output solid state relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers and direct bond copper substrate.
  • SCR output for heavy industrial loads
  • Direct power lead frame
  • Epoxy-free design
  • 600Vpk Transient overvoltage
  • 1mARMS Maximum off-state leakage current at rated voltage
  • 150mARMS Minimum load current
  • 1.15VRMS Maximum on-state voltage drop at rated current
  • 0.3°C/W Thermal resistance junction to case
  • 0.5 Minimum power factor (at maximum load)
  • 90VRMS Minimum turn-on voltage
  • 10VRMS Minimum turn-off voltage
  • 4000VRMS Dielectric strength (input/output/base (50/60Hz))
  • 8pF Maximum capacitance (input/output)

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
12 in stock

Each

1+ $89.95 5+ $85.67 10+ $81.64 25+ $79.76 50+ $77.88 100+ $74.85 More Less

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.