Low

CRYDOM  A2450E10  Solid State Relay, Panel

CRYDOM A2450E10
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
A2450E10
Newark Part No.:
93F4152
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Load Current:
-
Relay Mounting:
Panel
Relay Terminals:
-
Operating Voltage Min:
-
Operating Voltage Max:
-
Control Voltage Min:
18VAC
Control Voltage Max:
36VAC
Switching Mode:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.