Low

CRYDOM  A2440  Solid State Relay, SPST-NO, 40 A, Panel, Screw, 24 VAC, 280 VAC

CRYDOM A2440
Technical Data Sheet (700.92KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The A2440 is a Solid State Relay with aluminium base plate, 94V-0 housing, SPST-NO contact, zero crossing switching mode and screw terminals. This panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. Direct bond copper substrate and direct power lead frame. EMC compliant to level-3.
  • Epoxy-free design
  • AC or DC Control
  • SCR output for heavy industrial loads
  • Current regulated nominal input impedance
  • 4000Vrms Dielectric strength
  • 20ms Turn-on and 30ms turn-off maximum time
  • -40 to 80°C Ambient operating temperature range
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
40A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Control Voltage Min:
90VAC
Control Voltage Max:
280VAC
Switching Mode:
Zero Crossing
Product Range:
1 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.