Low

A2410 - 

Solid State Relay, SPST-NO, 10 A, 280 VAC, Panel, Screw, Zero Crossing

A2410 - Solid State Relay, SPST-NO, 10 A, 280 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
A2410
Newark Part No.:
80K8075
Product Range
1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
10A
:
280VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
90VAC
:
280VAC
:
1 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A2410 is a panel-mount Solid State Relay with aluminum baseplate and UL94V-0 housing. The series 1 AC output solid state relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers and direct bond copper substrate.
  • SCR output for heavy industrial loads
  • Direct power lead frame
  • Epoxy-free design
  • 600Vpk Transient overvoltage
  • 1mARMS Maximum off-state leakage current at rated voltage
  • 150mARMS Minimum load current
  • 1.15VRMS Maximum on-state voltage drop at rated current
  • 1.03°C/W Thermal resistance junction to case
  • 0.5 Minimum power factor (at maximum load)
  • 90VRMS Minimum turn-on voltage
  • 10VRMS Minimum turn-off voltage
  • 4000VRMS Dielectric strength (input/output/base (50/60Hz))
  • 8pF Maximum capacitance (input/output)

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$43.62 $ 43.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $48.46
5 + $46.16
10 + $43.99
25 + $42.97
50 + $41.95
100 + $40.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of protective cover for solid state relay (part number A2410)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of protective cover for solid state relay is KS101 from Crydom.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Need heat Sink for A2410?

Details: 
Can you suggest the part number of heat Sink for solid state relay (part number A2410)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of heat Sink for solid state relay is HS103DR from Crydom.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:15.469-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_80K8075, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.