Low

CRYDOM  A1240  Solid State Relay, SPST-NO, 40 A, Panel, Screw, 24 VAC, 140 VAC

CRYDOM A1240
Technical Data Sheet (687.65KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The A1240 is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers and aluminium base plate.
  • Improved SEMS screw and washer
  • Direct bond copper substrate
  • EMC compliant to level 3
  • Direct power lead frame
  • Epoxy-free design
  • Current regulated nominal input impedance
  • 90Vrms Minimum turn-on voltage
  • 10Vrms Must turn-off voltage
  • 4000Vrms Dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • 8pF Maximum capacitance
  • UL94V-0 Flammability rating
  • -40 to 80°C Operating temperature range
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
40A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
24VAC
Operating Voltage Max:
140VAC
Control Voltage Min:
90VAC
Control Voltage Max:
280VAC
Switching Mode:
Zero Crossing
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.