Low

A1210 - 

Solid State Relay, SPST-NO, 10 A, 140 VAC, Panel, Screw, Zero Crossing

A1210 - Solid State Relay, SPST-NO, 10 A, 140 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
A1210
Newark Part No.:
79K4302
Product Range
1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
10A
:
140VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
90VAC
:
280VAC
:
1 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A1210 is a panel mount AC output Solid State Relay with green LED input status indicator and screw termination. The series 1 zero voltage turn-on switching type solid state relay features SCR output for heavy industrial loads, direct bond copper substrate and improved SEMS screw and washer. The relay also features aluminum baseplate and UL94 V-0 rated housing.
  • Direct power lead frame
  • Epoxy-free design
  • 600Vpk Transient overvoltage
  • 1.15VRMS Maximum on-state voltage drop at rated current
  • 1.03°C/W Junction to case thermal resistance
  • 4000VRMS (50/60Hz) Input/output/base dielectric strength
  • 10⁹Ω at 500VDC Minimum insulation resistance
  • 8pF Input/output maximum capacitance

Applications

Industrial

Warnings

Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$45.70 $ 45.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.70
5 + $43.52
10 + $41.47
25 + $40.52
50 + $39.56
100 + $38.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.