Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CRYDOM
- Newark Part Number:
- 62F812
- Manufacturer Part No:
- 6311
-
- Technical Data Sheet (32.25KB) EN
Product Information
- I/O MODULE
- Voltage Rating: 5V
- Current Rating: 20A
- Length: 43.1mm
- External Width: 31.7mm
- External Depth: 15.2mm
- Leaded Process Compatible: No
- Accessory Type: Buffered Non-Inverting Module
- For Use With: Microprocessor Systems
- RoHS Compliant: Yes
Availability
33 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $41.56
Price
| Qty | Price |
|---|---|
| 1 - 9 | $41.56 |
| 10 - 49 | $39.63 |
| 50 - 99 | $37.94 |
| 100+ | $36.49 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


