Low

CRYDOM  3F20  Relay Accessory, Emi suppression Filter, Crydom Single & Three Phase System Solid State Relays

CRYDOM 3F20
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
3F20
Newark Part No.:
52F6724
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 3F20 is an EMI noise Suppression Filter for SSRs in three-phase systems. The AC filter features connects between incoming lines of the main supply, reduced conducted noise by around 30dB and easily added to existing designs.
  • -40 to 100°C Operating temperature range

 

Product Information

Accessory Type:
Emi suppression Filter
For Use With:
Crydom Single & Three Phase System Solid State Relays
Input Voltage Max:
475V
Input Voltage Min:
475V
Product Range:
-
RoHS Compliant:
Yes
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FILTER, SSR, 3 PHASE

CRYDOM

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $55.52 25+ $52.60 50+ $50.31 100+ $48.64 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.