Low

XLS2002 - 

Rack Mount Power Amplifier 650W X 2Ch Max at 4 Ohm

XLS2002 - Rack Mount Power Amplifier 650W X 2Ch Max at 4 Ohm
XLS2002 - Rack Mount Power Amplifier 650W X 2Ch Max at 4 Ohm
XLS2002 - Rack Mount Power Amplifier 650W X 2Ch Max at 4 Ohm

The actual product may differ from image shown

Manufacturer Part No:
XLS2002
Newark Part No.:
72Y2517
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

XLS DriveCore 2 Series Power Amplifier The next generation of XLS got a makeover with a sleek new look, an LCD display that is three times larger, and more DSP with higher capabilities. Like its predecessor, the new XLS is ultra-efficient with Crown's patented DriveCore technology and can drive 2100W at 4 ohm bridged with tons of headroom guaranteeing a clean, undistorted signal straight to your speakers. The XLS DriveCore 2 assures that you will be heard as you deliver a powerful, pure sound experience for any venue.
  • Class D amp with Crown's ultra-efficient DriveCore technology weighs less than 11 lb. (5 kg)
  • Higher DSP capabilities: More control; has band pass filter per channel
  • Increased lighting functionality; turn off all LED indicators except clip and thermal to reduce distraction in dark venues
  • Selectable input sensitivity; 1. 4Vrms and. 775Vrms options so that amp can be driven at full power
  • Set sleep mode after specified time without having to press a button
  • Security setting disables menu buttons; menu locked/unlocked by entering combination
  • System reset allows factory settings to be restored
  • Remote power trigger
  • PeakxT Limiters provide maximum output while protecting your speakers
  • XLR, 1/4”, RCA inputs provide flexibility
  • Integrated PureBandT Crossover System for better performance and control
  • Efficient forced-air fans prevent excessive thermal buildup

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$499.00 $ 499.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $499.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.