Low

XLS1002 - 

Rack Mount Power Amplifier 350W X 2Ch Max at 4 Ohm

XLS1002 - Rack Mount Power Amplifier 350W X 2Ch Max at 4 Ohm
XLS1002 - Rack Mount Power Amplifier 350W X 2Ch Max at 4 Ohm
XLS1002 - Rack Mount Power Amplifier 350W X 2Ch Max at 4 Ohm
XLS1002 - Rack Mount Power Amplifier 350W X 2Ch Max at 4 Ohm

The actual product may differ from image shown

Manufacturer Part No:
XLS1002
Newark Part No.:
72Y2515
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

XLS DriveCore 2 Series Power Amplifier The next generation of XLS got a makeover with a sleek new look, an LCD display that is three times larger, and more DSP with higher capabilities. Like its predecessor, the new XLS is ultra-efficient with Crown's patented DriveCore technology and can drive 1100W at 4 ohm bridged with tons of headroom guaranteeing a clean, undistorted signal straight to your speakers. The XLS DriveCore 2 assures that you will be heard as you deliver a powerful, pure sound experience for any venue.
  • Class D amp with Crown's ultra-efficient DriveCore technology weighs less than 11 lb. (5 kg)
  • Higher DSP capabilities: More control; has band pass filter per channel
  • Increased lighting functionality; turn off all LED indicators except clip and thermal to reduce distraction in dark venues
  • Selectable input sensitivity; 1. 4Vrms and. 775Vrms options so that amp can be driven at full power
  • Set sleep mode after specified time without having to press a button
  • Security setting disables menu buttons; menu locked/unlocked by entering combination
  • System reset allows factory settings to be restored
  • Remote power trigger
  • PeakxT Limiters provide maximum output while protecting your speakers
  • XLR, 1/4”, RCA inputs provide flexibility
  • Integrated PureBandT Crossover System for better performance and control
  • Efficient forced-air fans prevent excessive thermal buildup

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/17

Contact me when back in stock

$299.00 $ 299.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.