Low

135MA - 

70V MIXER AMPLIFIER 3 INPUT 35W RMS

135MA - 70V MIXER AMPLIFIER 3 INPUT 35W RMS
135MA - 70V MIXER AMPLIFIER 3 INPUT 35W RMS

The actual product may differ from image shown

Manufacturer Part No:
135MA
Newark Part No.:
11X5759
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Commercial Mixer Amplifier The Crown 135MA is a high value mixer-amplifier for commercial audio. It provides 8-ohm and constant-voltage outputs (70V and 100V). Typical uses are paging, background music, and music-on-hold. The 135MA provides 3 inputs (each with a volume control) and a 35W amplifier output. Other features include priority muting, voice activated muting, phantom power, and Bass and Treble controls.
  • 3 inputs (each with a volume control), and one 35W amplifier output channel in 135MA
  • Ideal for paging, background music, and music-on-hold
  • Balanced Phoenix-type mic/line input, telephone output, dual RCA stereo inputs, screw-terminal speaker out
  • Priority muting by VOX or external switch
  • Bass and Treble controls on master output
  • Three-Year, No-Fault, Fully Transferable Warranty completely protects your investment.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$179.00 $ 179.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.