Low

HSP-1 - 

Thermal Pad, 44.5 mm X 56.6 mm, HS Series

HSP-1 - Thermal Pad, 44.5 mm X 56.6 mm, HS Series

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
HSP-1
Newark Part No.:
28C3420
Product Range
HEAT SINKS HS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.003mm
:
-
:
1W/m.K
:
0.03°C/W
:
-
:
57.2mm
:
44.5mm
:
HEAT SINKS HS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HSP-1 is a 44.5 x 56.6 x 0.076mm white Thermal Pad suitable for use with single phase panel mount SSR's, Control modules and M50 power modules.
  • -55 to 150°C Operating temperature range

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $1.60 10+ $1.50 25+ $1.48 50+ $1.46 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

Alternatives Available

51M1374 - Thermal Pad for GN Style SSR

71T7031 - THERMAL TRANSFER PAD

$1.60 $ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.60
10 + $1.50
25 + $1.48
50 + $1.46
100 + $1.41
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.