Low

CRYDOM  GA86B02  Solid State Relay, SPST, 3.5 A, PCB, Through Hole, 24 Vrms, 280 Vrms

CRYDOM GA86B02
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
GA86B02
Newark Part No.:
20M5163
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The GA86B02 is a PCB mount Solid State Relay has a high current thyristor for 100A surge capability. The relay features 4000VAC optical isolation, industry standard SIP PC mount termination and zero crossing switching.
  • Zero voltage turn-on
  • Form A output
  • 4kV Optical isolation
  • 1VDC Drop out voltage
  • 240VRMS Nominal line voltage
  • -30 to 80°C Operating temperature range

 

Product Information

Contact Configuration:
SPST
Load Current:
3.5A
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Operating Voltage Min:
24Vrms
Operating Voltage Max:
280Vrms
Control Voltage Min:
3VDC
Control Voltage Max:
28VDC
Switching Mode:
Zero Crossing
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.