CRYDOM DR-ODC24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 17M6584
  • Manufacturer Part No DR-ODC24

Product Overview


The DRODC24 is a DIN-rail mount Single-point DR Output Module with no resistance. Zero voltage turn-on for AC modules, barrier strips accept 14 to 28AWG wire. It has 4kV optical isolation with LED indicator and is used with Crouzet solid state relays.
  • Plug into mounting boards for 0.6" modules
  • Industry standard color coding (black for AC output, red for DC output)
  • -30 to 80°C Operating temperature range

Applications

Industrial; Automation & Process Control
Back to top

Product Information


  • Current Rating 13A
  • External Width 70 mm
  • RoHS Compliant Yes
  • No. of Analog Inputs 1
  • Length 59 mm
  • For Use With Crouzet Solid State Relays
  • Signal Input Type 18 to 32VDC
  • No. of Analog Outputs 1
  • Accessory Type DC Output Module
  • SVHC To Be Advised
  • External Depth 17.5 mm
  • Voltage Rating 24 V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1949
  •  132/1952

Availability

Availability:  118


  • 118 in stock for same day shipping
 
Check stock and lead times
  • 90 Further stock expected to ship on May 8, 2016
  • More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $56.30 $56.3

Buy

Price

Quantity List Price
1 - 9 $56.30
10 - 24 $53.60
25 - 49 $52.25
50 - 99 $50.91
100+ $49.56
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement fuse for I/O module (part number DR-ODC24)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of replacement fuse for this I/O module is PCE-5-R from Cooper Bussmann.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.449-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M6584, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought