Low

CROUZET AUTOMATION  88970496  Touch Screen, Graphical, MTP8/70, LCD Color, 800 x 480 Pixels, 7 ", RS232, RS485, USB, 24 Vdc

CROUZET AUTOMATION 88970496
Manufacturer Part No:
88970496
Newark Part No.:
55W2147
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Meter Display Type:
LCD Color
Display Size:
192mm x 138mm
Display Resolution:
800 x 480 Pixels
Screen Size:
7"
Supply Voltage Min:
19.2VDC
Supply Voltage Max:
28.8VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
45°C
Product Range:
-
Memory Type:
Flash
SVHC:
To Be Advised
Panel Display Interface:
RS232, RS485, USB

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.