Low

CROUZET AUTOMATION  88970494  Touch Screen, Graphical, MTP8/50, LCD Color, 480 x 272 Pixels, 4.3 ", RS232, RS485, USB, 24 Vdc

CROUZET AUTOMATION 88970494
Manufacturer Part No:
88970494
Newark Part No.:
55W2146
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Meter Display Type:
LCD Color
Display Size:
119mm x 93mm
Display Resolution:
480 x 272 Pixels
Screen Size:
4.3"
Supply Voltage Min:
19.2VDC
Supply Voltage Max:
28.8VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
45°C
Product Range:
-
Memory Type:
Flash
SVHC:
To Be Advised
Panel Display Interface:
RS232, RS485, USB

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.