Low

CROUZET AUTOMATION  88950307  AC/DC Open Frame Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 100 V, 240 V, 30 W, 24 V

CROUZET AUTOMATION 88950307
CROUZET AUTOMATION 88950307
Manufacturer Part No:
88950307
Newark Part No.:
51M0957
Technical Datasheet:
See all Technical Docs
CROUZET AUTOMATION 88950307
CROUZET AUTOMATION 88950307

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
100V
Input Voltage AC Max:
240V
Output Power Max:
30W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.2A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor